Part Details for M39003/09-3024/HSD by Vishay Intertechnologies
Overview of M39003/09-3024/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3024EFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3024EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single |
Price & Stock for M39003/09-3024/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3024/HSD
|
Avnet Americas | Cap Tant Solid 56uF 15V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-3024/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$44.4125 / $50.0973 | Buy Now |