Part Details for M39003/09-3036/HSD by Vishay Intertechnologies
Overview of M39003/09-3036/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3036HYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HAT3036R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V -4.8A 50Mohm Sop8 |
Price & Stock for M39003/09-3036/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3036/HSD
|
Avnet Americas | Cap Tant Solid 33uF 20V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-3036/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$44.4125 / $50.0973 | Buy Now |