Part Details for M39003/09-3059/TR by Vishay Sprague
Overview of M39003/09-3059/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
CA3059-G | Rochester Electronics LLC | CA3059 - Analog Circuit, 1 Func |
Price & Stock for M39003/09-3059/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3059/TR-ND
|
DigiKey | CAP TANT 33UF 10% 35V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.6459 | Buy Now |