Part Details for M39003/10-3030S by KEMET Corporation
Overview of M39003/10-3030S by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433030SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for M39003/10-3030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/10-3030S
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/10-3030S) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$83.0700 / $90.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 20V, 10±% | 395 |
|
$13.2000 / $15.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 20V, 10±% | 46 |
|
$20.4000 / $24.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 20V, 10±% | 14 |
|
$90.0000 / $97.5000 | Buy Now |
DISTI #
M39003/10-3030S
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A C-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/10-3030S
M39003/10-3030S CAD Models
M39003/10-3030S Part Data Attributes
|
M39003/10-3030S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/10-3030S
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 10.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |