There are no models available for this part yet.
Overview of M39003/01-2246H by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68602-246HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in)Pitch. | |
68022-246HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for M39003/01-2246H by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2246H-ND
|
DigiKey | CAP TANT 56UF 10% 6V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1998 | Buy Now |
CAD Models for M39003/01-2246H by Vishay Sprague
Part Data Attributes for M39003/01-2246H by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2246H
This table gives cross-reference parts and alternative options found for M39003/01-2246H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2246H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B566K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs T215B566K006CS4252 |
T215B566K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs T215B566K006RS4251 |
T215B566K006MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs T215B566K006MS7200 |
M39003/018010C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2246H vs M39003/018010C |
M39003/012966C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2246H vs M39003/012966C |
T215B566K006PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs T215B566K006PS7293 |
T212B566K006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/01-2246H vs T212B566K006CS7200 |
M39003/012966H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs M39003/012966H |
T215B566K006GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2246H vs T215B566K006GS7293 |
M39003/01-8010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2246H vs M39003/01-8010H |