Part Details for M39003/01-2257TR by KEMET Corporation
Overview of M39003/01-2257TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2257TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T212B336K010MSTR
|
Avnet Americas | CAP 33UF 10VDC 10% 4.7 X 12.04MM AXL 1% - Custom Tape W/Leader (Alt: T212B336K010MSTR) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 2000 |
|
$7.0656 | Buy Now |