Part Details for M39003/01-2332TR by KEMET Corporation
Overview of M39003/01-2332TR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2332TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2027
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 0.047Uf Rohs Compliant: No |Kemet M39003/01-2332TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8200 / $187.2100 | Buy Now |
DISTI #
2266-M39003/01-2332TR-ND
|
DigiKey | M39003/01-2332TR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$173.4000 / $187.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$179.1200 / $208.0800 | Buy Now |
DISTI #
54429545
|
Verical | Cap Tant Solid 0.047uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$162.6000 / $175.8700 | Buy Now |