Part Details for M39003/01-2334H by Vishay Sprague
Overview of M39003/01-2334H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882334H1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2882334H2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2882334H3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs |
Price & Stock for M39003/01-2334H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2334H-ND
|
DigiKey | CAP TANT 0.056UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2709 | Buy Now |
Part Details for M39003/01-2334H
M39003/01-2334H CAD Models
M39003/01-2334H Part Data Attributes
|
M39003/01-2334H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2334H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2334H
This table gives cross-reference parts and alternative options found for M39003/01-2334H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2334H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A563K050GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2334H vs T215A563K050GS4252 |
M39003/01-8157B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2334H vs M39003/01-8157B |
T110A563K050SS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | M39003/01-2334H vs T110A563K050SS |
M39003/01-8157H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2334H vs M39003/01-8157H |
T110A563K050BT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | M39003/01-2334H vs T110A563K050BT7200 |
T110A563K050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | M39003/01-2334H vs T110A563K050MS7442 |
T110A563K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | M39003/01-2334H vs T110A563K050CT |
T215A563K050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2334H vs T215A563K050MS |
T212A563K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2334H vs T212A563K050DS4251 |
M39003/016157F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2334H vs M39003/016157F |