There are no models available for this part yet.
Overview of M39003/01-2356 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39003/01-2356 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 2 |
|
$8.0000 / $12.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 2 |
|
$8.0000 / $12.0000 | Buy Now |
CAD Models for M39003/01-2356 by Siemens
Related Parts for M39003/01-2356
-
CKR06BX474KMFixed Capacitors
-
M39003/01-2116Tantalum Capacitors
-
PAT0603E4002BST1Fixed Resistors
-
BSC070N10NS3GPower Field-Effect Transistors
-
LI0603G221R-00Data Line Filters
-
LM140LAH-15Linear Regulator ICs
-
MP1591DN-LF-ZSwitching Regulator or Controllers
-
LM358HOperational Amplifiers
-
JAN1N938BZener Diodes