There are no models available for this part yet.
Overview of M39003/01-2356 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39003/01-2356 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2356SP-ND
|
DigiKey | CAP TANT 1UF 10% 50V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$4.9638 / $10.7300 | Buy Now | |
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 224 |
|
$6.3645 / $11.5719 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 24 |
|
$3.7500 / $7.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 10 |
|
$10.0000 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 7 |
|
$3.7500 / $7.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 1 |
|
$6.0000 | Buy Now |
CAD Models for M39003/01-2356 by Vishay Sprague
Part Data Attributes for M39003/01-2356 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0004 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2356
This table gives cross-reference parts and alternative options found for M39003/01-2356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A105K050SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2356 vs T215A105K050SS |
T110A105K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2356 vs T110A105K050AS |
T215A105K050BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2356 vs T215A105K050BS7200 |
150D105X9050A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2356 vs 150D105X9050A2B |
M39003/01-8194F/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | M39003/01-2356 vs M39003/01-8194F/TR |
M39003/017194D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2356 vs M39003/017194D |
T215A105K050DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2356 vs T215A105K050DS4250 |
T110A105K050CT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2356 vs T110A105K050CT7200 |
T212A105K050GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2356 vs T212A105K050GS4251 |
T110A105K050PS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2356 vs T110A105K050PS7200 |
Related Parts for M39003/01-2356
-
CKR06BX474KMFixed Capacitors
-
M39003/01-2116Tantalum Capacitors
-
PAT0603E4002BST1Fixed Resistors
-
BSC070N10NS3GPower Field-Effect Transistors
-
LI0603G221R-00Data Line Filters
-
LM140LAH-15Linear Regulator ICs
-
MP1591DN-LF-ZSwitching Regulator or Controllers
-
LM358HOperational Amplifiers
-
JAN1N938BZener Diodes