Part Details for M39003/01-2379TR by KEMET Corporation
Overview of M39003/01-2379TR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2379TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2029
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 18Uf Rohs Compliant: No |Kemet M39003/01-2379TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.4200 | Buy Now |
DISTI #
2266-M39003/01-2379TR-ND
|
DigiKey | M39003/01-2379TR Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$10.0000 / $10.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
78 Partner Stock |
|
$4.9700 / $5.8600 | Buy Now |
DISTI #
65703527
|
Verical | Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 64 |
|
$5.5700 / $5.7900 | Buy Now |