There are no models available for this part yet.
Overview of M39003/01-2381 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2381AREZ | Analog Devices | 20v, 6 A DC/DC Reg W/Low Side | |
ADP2381-EVALZ | Analog Devices | 20V 6A DC/DC Reg Evaluation Bo | |
123815-HMC751LC4 | Analog Devices | HMC751LC4 Evaluation PCB |
Price & Stock for M39003/01-2381 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH1623
|
Newark | Cap 22Uf 50Vdc 20% 8.92 X 19.96Mm Axl 1% Rohs Compliant: No |Kemet M39003/01-2381 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 | Buy Now | |
DISTI #
T212D226M050MS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 50 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: T212D226M050MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tray | 10 |
|
$14.3267 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 166 |
|
$8.6250 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 132 |
|
$12.0000 / $20.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 132 |
|
$12.0000 / $20.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 13 |
|
$32.9546 / $34.6890 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 1 |
|
$22.5479 | Buy Now | ||
DISTI #
M39003/01-2381
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 20% D M-FR Min Qty: 38 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$19.9900 / $22.0700 | Buy Now |
CAD Models for M39003/01-2381 by KEMET Corporation
Part Data Attributes for M39003/01-2381 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
27 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0055 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2381
This table gives cross-reference parts and alternative options found for M39003/01-2381. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2381, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D226M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2381 vs T110D226M050AS |
M39003/09-3085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2381 vs M39003/09-3085 |
150D226X0050S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2381 vs 150D226X0050S2BE3 |
M39003/01-2381 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2381 vs M39003/01-2381 |
M39003/09-2085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2381 vs M39003/09-2085 |
M39003/01-6235 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2381 vs M39003/01-6235 |
T110D226M050AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF | KEMET Corporation | M39003/01-2381 vs T110D226M050AS7200 |
M39003/01-2621 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2381 vs M39003/01-2621 |
M39003/09-0185H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2381 vs M39003/09-0185H |
M39003/01-2621H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2381 vs M39003/01-2621H |