Part Details for M39003/01-2541 by KEMET Corporation
Overview of M39003/01-2541 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
DC2541A | Analog Devices | LTC4279 Demo Board - Single Po | |
2SK2541-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for M39003/01-2541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2541
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: M39003/01-2541) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$20.0880 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 19 |
|
$12.3638 / $16.4850 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 1 |
|
$11.7410 | Buy Now |
DISTI #
M39003/01-2541
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% D P-FR Min Qty: 49 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.6400 / $26.1000 | Buy Now |
Part Details for M39003/01-2541
M39003/01-2541 CAD Models
M39003/01-2541 Part Data Attributes
|
M39003/01-2541
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2541
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2541
This table gives cross-reference parts and alternative options found for M39003/01-2541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D107K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2541 vs T212D107K020PS4250 |
T212D107K020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/01-2541 vs T212D107K020BS7200 |
T110D107K020PS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-2541 vs T110D107K020PS7293 |
T262D107K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-2541 vs T262D107K020DS7442 |
M39003/01-2541 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2541 vs M39003/01-2541 |
T212D107K020DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2541 vs T212D107K020DS4252 |
T212D107K020SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2541 vs T212D107K020SS4251 |
M39003/09-3051H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | M39003/01-2541 vs M39003/09-3051H/PR |
M39003/012781C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2541 vs M39003/012781C |
M39003/01-6103D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | M39003/01-2541 vs M39003/01-6103D/WR |