Part Details for M39003/01-2755 by KEMET Corporation
Overview of M39003/01-2755 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2755CUP-12#PBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa | |
LTC2755ACUP-16#PBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa | |
LTC2755CUP-12#TRPBF | Analog Devices | 4x C Out 12-/14-/16-B SoftSpa |
Price & Stock for M39003/01-2755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2755
|
Avnet Americas | Cap Tant Solid 68uF 15V 20% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-2755) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$18.3210 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 20±% | 20 |
|
$3.9450 / $7.8900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 20±% | 10 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 20±% | 10 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
M39003/01-2755
|
TTI | Tantalum Capacitors - Solid Leaded 68UF 15V 20% C R-FR Min Qty: 32 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$25.2200 / $27.3300 | Buy Now |
Part Details for M39003/01-2755
M39003/01-2755 CAD Models
M39003/01-2755 Part Data Attributes
|
M39003/01-2755
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2755
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2755
This table gives cross-reference parts and alternative options found for M39003/01-2755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012275F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2755 vs M39003/012275F |
T212C686M015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2755 vs T212C686M015RS |
T212C686M015GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2755 vs T212C686M015GS7293 |
T110C686M015DT7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/01-2755 vs T110C686M015DT7442 |
T212C686M015DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2755 vs T212C686M015DS4250 |
T262C686M015RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/01-2755 vs T262C686M015RS7293 |
T110C686M015RS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/01-2755 vs T110C686M015RS7293 |
T212C686M015MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2755 vs T212C686M015MS4252 |
M39003/093027B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2755 vs M39003/093027B |
M39003/09-2027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2755 vs M39003/09-2027 |