Part Details for M39003/01-2974/T99 by Vishay Sprague
Overview of M39003/01-2974/T99 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2974/T99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2974/T99-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V AXIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0409 | Buy Now |
Part Details for M39003/01-2974/T99
M39003/01-2974/T99 CAD Models
M39003/01-2974/T99 Part Data Attributes
|
M39003/01-2974/T99
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2974/T99
Vishay Sprague
M39003/01 Solid-Electrolyte TANTALEX® Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |