Part Details for M39003/01-3167/99 by Vishay Intertechnologies
Overview of M39003/01-3167/99 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A23167DCUR | Texas Instruments | 0.9-Ohm Dual SPST Analog Switch 5-V/3.3-V 2-Channel Analog Switch 8-VSSOP -40 to 85 | |
TS5A3167DCKR | Texas Instruments | 1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch 5-SC70 -40 to 85 |
Price & Stock for M39003/01-3167/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3167/99
|
Avnet Americas | Cap Tant Solid 0.1uF 100V 10% (3.43 X 7.26mm) Axial (0.001%FR) T/R - Bulk (Alt: M39003/01-3167/99) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4825 / $22.2093 | Buy Now |