Part Details for M39003/01-5136/HSD by Vishay Intertechnologies
Overview of M39003/01-5136/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51369L6BBI8 | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V | |
72P51369L6BB | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V | |
72P51369L6BB8 | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V |
Price & Stock for M39003/01-5136/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5136/HSD
|
Avnet Americas | Cap Tant Solid 0.068uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-5136/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$73.1565 / $92.9359 | Buy Now |