Part Details for M39003/01-5483/HSD by Vishay Intertechnologies
Overview of M39003/01-5483/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5483/BFA | Rochester Electronics LLC | 5483 - Adder, 4-Bit - Dual marked (M38510/00602BFA) | |
RJE1R288225483 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJHSE5483 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, Shield, With LEDs |
Price & Stock for M39003/01-5483/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5483/HSD
|
Avnet Americas | Cap Tant Solid 2.7uF 50V 5% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-5483/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.0345 / $7.6661 | Buy Now |