Part Details for M39003/01-5494/HSD by Vishay Intertechnologies
Overview of M39003/01-5494/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87549-4111CLF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Through Hole, Surface Mount, without Shield, 1 Port. | |
51915-494LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6DCP 24S 8DCP Right Angle Receptacle, Solder To Board | |
87549-4111LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port |
Price & Stock for M39003/01-5494/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5494/HSD
|
Avnet Americas | Cap Tant Solid 22uF 50V 5% (8.92 X 19.96mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-5494/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$26.8245 / $34.0770 | Buy Now |