Part Details for M39003/01-6032/98 by Vishay Intertechnologies
Overview of M39003/01-6032/98 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for M39003/01-6032/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0082
|
Newark | 376D396X9010B2Bbzxn Rohs Compliant: No |Vishay M39003/01-6032/98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 | Buy Now |
DISTI #
M39003/01-6032/98
|
Avnet Americas | Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) Plastic T/R - Bulk (Alt: M39003/01-6032/98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 210 |
|
$7.7490 / $9.5858 | Buy Now |