Part Details for M39003/01-6083 by Vishay Sprague
Overview of M39003/01-6083 by Vishay Sprague
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1012-1063-ND
|
DigiKey | CAP TANT 15UF 10% 20V AXIAL Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
48 In Stock |
|
$7.9181 / $12.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 718 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 38 |
|
$4.0650 / $8.1300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 13 |
|
$4.0650 / $8.1300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 22 |
|
$4.4064 / $6.6096 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 5 |
|
$4.8470 / $6.6096 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 613 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 574 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for M39003/01-6083
M39003/01-6083 CAD Models
M39003/01-6083 Part Data Attributes:
|
M39003/01-6083
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6083
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6083
This table gives cross-reference parts and alternative options found for M39003/01-6083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR137083 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | Cornell Dubilier Electronics Inc | M39003/01-6083 vs CSR137083 |
M39003/01-6083H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6083 vs M39003/01-6083H |
T110B156K020AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-6083 vs T110B156K020AS7442 |
M39003/01-2769C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6083 vs M39003/01-2769C |
T212B156K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-6083 vs T212B156K020RS7442 |
CSR13E156KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6083 vs CSR13E156KS |
T110B156K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-6083 vs T110B156K020AT7442 |
M39003/01-2529 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6083 vs M39003/01-2529 |
M39003/01-4083 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6083 vs M39003/01-4083 |
M39003/01-2769H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6083 vs M39003/01-2769H |