Part Details for M39003/01-6087/TR by Vishay Sprague
Overview of M39003/01-6087/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
608760010 | Amphenol Communications Solutions | QSFP+ 28AWG, 10meter active | |
608760003 | Amphenol Communications Solutions | QSFP+ to 4x SFP+ Copper Splitter Cable Assemblies 40G, Cable Assemblies, QSFP+ 30AWG, 3meter active | |
608760005 | Amphenol Communications Solutions | QSFP+ 30AWG, 5meter active |
Price & Stock for M39003/01-6087/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6087/TR-ND
|
DigiKey | CAP TANT 33UF 5% 20V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.5536 | Buy Now |