There are no models available for this part yet.
Overview of M39003/01-6115/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
927-6115-D5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 8-column, 85ohms. | |
927-6115-B5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 8-column, 100ohms. |
Price & Stock for M39003/01-6115/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-6115/HSD-ND
|
DigiKey | CAP TANT 33UF 5% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1530 | Buy Now |