Part Details for M39003/01-7116/P96 by Vishay Intertechnologies
Overview of M39003/01-7116/P96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
95687-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for M39003/01-7116/P96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7116/P96
|
Avnet Americas | - Tape and Reel (Alt: M39003/01-7116/P96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
M39003/01-7116/P96
|
Avnet Americas | - Tape and Reel (Alt: M39003/01-7116/P96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |