There are no models available for this part yet.
Overview of M39003/01-7154/98 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39003/01-7154/98 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-7154/98
|
Avnet Americas | Cap Tant Solid 0.047uF 50V ?10% Axial Lead Thru-Hole T/R - Bulk (Alt: M39003/01-7154/98) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 / $39.6492 | Buy Now |