Part Details for M39003/01-7234/98 by Vishay Intertechnologies
Overview of M39003/01-7234/98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-7234/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7234/98
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) Plastic T/R - Bulk (Alt: M39003/01-7234/98) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7540 / $37.7986 | Buy Now |