Part Details for M39003/01-8339/HSD by Vishay Intertechnologies
Overview of M39003/01-8339/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8339ACPZ | Analog Devices | Dual IQ Demodultor | |
AD8339ACPZ-RL | Analog Devices | Dual IQ Demodultor | |
AD8339-EVALZ | Analog Devices | Dual IQ Demodultor Eval Bd |
Price & Stock for M39003/01-8339/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8339/HSD
|
Avnet Americas | Cap Tant Solid 0.068uF 100V 5% (3.43 X 7.26mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8339/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$291.0066 / $310.0890 | Buy Now |