There are no models available for this part yet.
Overview of M39003/03-0157/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
FL2015-7LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/03-0157/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0157/HSD
|
Avnet Americas | Cap Tant Solid 82uF 20V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0157/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.0875 / $12.5067 | Buy Now |