Part Details for M39003/03-0239/HSD by Vishay Intertechnologies
Overview of M39003/03-0239/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-239LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 8S 1P Right Angle Header. | |
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for M39003/03-0239/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0239/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V ±20% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0239/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.7875 / $13.2963 | Buy Now |