There are no models available for this part yet.
Overview of M39003/03-2058 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2058HS8E#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HS8E#TRPBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HMSE#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A |
Price & Stock for M39003/03-2058 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-2058
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$93.1006 | Buy Now | |
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 100UF, THROUGH HOLE MOUNT | 23 |
|
$33.7500 / $35.1000 | Buy Now | ||
DISTI #
M39003/03-2058
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% C B-FR Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$102.5300 | Buy Now | |
DISTI #
M39003/03-2058
|
Avnet Asia | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M39003/03-2058 by KEMET Corporation
Part Data Attributes for M39003/03-2058 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.012 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-2058
This table gives cross-reference parts and alternative options found for M39003/03-2058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C107K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/03-2058 vs T245C107K020SS7293 |
T255C107K020MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020MS |
M39003/06-0158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2058 vs M39003/06-0158 |
T245C107K020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | M39003/03-2058 vs T245C107K020DS7200 |
T255C107K020MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020MS7293 |
T255C107K020DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T255C107K020DS7200 |
T242C107K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs T242C107K020PS4250 |
T255C107K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2058 vs T255C107K020CS4251 |
M39003/032058C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2058 vs M39003/032058C |
T140C107K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2058 vs T140C107K020AS4252 |