Part Details for M39003/03-3016 by KEMET Corporation
Overview of M39003/03-3016 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3016
|
Avnet Americas | Cap Tant Solid 6.8uF 10V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/03-3016) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3940 / $43.4380 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 10V, 10±% | 64 |
|
$5.9410 / $13.7100 | Buy Now |
Part Details for M39003/03-3016
M39003/03-3016 CAD Models
M39003/03-3016 Part Data Attributes:
|
M39003/03-3016
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3016
KEMET Corporation
Cap,Tantalum / Ta2O5,6.8uF,10VDC,10% -Tol,10% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3016
This table gives cross-reference parts and alternative options found for M39003/03-3016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0316 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3016 vs M39003/03-0316 |
M39003/03-4016H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3016 vs M39003/03-4016H |
CSR230416 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/03-3016 vs CSR230416 |
M39003/03-0416H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3016 vs M39003/03-0416H |
T242A685K010PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-3016 vs T242A685K010PSC |
T242A685K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/03-3016 vs T242A685K010PS7442 |
T242A685K010BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-3016 vs T242A685K010BSC |
M39003/03-0216 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-3016 vs M39003/03-0216 |
T140A685K010AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/03-3016 vs T140A685K010AT7442 |
T242A685K010MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/03-3016 vs T242A685K010MS7442 |