There are no models available for this part yet.
Overview of M39003/03-3039/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3039 | Rochester Electronics LLC | CA3089 - Audio Demodulator, FM, Bipolar, PDIP16 | |
XTL7030-393MEC | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M39003/03-3039/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-3039/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V ±20% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-3039/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$27.8000 / $31.3584 | Buy Now |