Part Details for M39003/06-0016 by KEMET Corporation
Overview of M39003/06-0016 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/06-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 10V, 10±% | 67 |
|
Buy Now | |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 10V, 10±% | 7 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for M39003/06-0016
M39003/06-0016 CAD Models
M39003/06-0016 Part Data Attributes:
|
M39003/06-0016
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0016
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/6C | |
Ripple Current | 122 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0016
This table gives cross-reference parts and alternative options found for M39003/06-0016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A685K010RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0016 vs T242A685K010RSC |
M39003/03-3016 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0016 vs M39003/03-3016 |
M39003/03-0216 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0016 vs M39003/03-0216 |
T242A685K010BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0016 vs T242A685K010BSC |
T140A685K010AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/06-0016 vs T140A685K010AS7442 |
M39003/03-0216 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0016 vs M39003/03-0216 |
M39003/03-3016H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0016 vs M39003/03-3016H |
CSR230416 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/06-0016 vs CSR230416 |
CSR230316 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/06-0016 vs CSR230316 |
T242A685K010SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-0016 vs T242A685K010SSC |