Part Details for M39003/06-0024 by Vishay Sprague
Overview of M39003/06-0024 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/06-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | 1 |
|
$16.0000 | Buy Now |
Part Details for M39003/06-0024
M39003/06-0024 CAD Models
M39003/06-0024 Part Data Attributes
|
M39003/06-0024
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0024
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39003/06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0024
This table gives cross-reference parts and alternative options found for M39003/06-0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C826K010RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/06-0024 vs T212C826K010RTC |
T212C826K010SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0024 vs T212C826K010SSC |
MIL-C-39003/03-224 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0024 vs MIL-C-39003/03-224 |
M39003/09-112 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/06-0024 vs M39003/09-112 |
T212C826K010PTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/06-0024 vs T212C826K010PTC |
CSR13C826KD8034 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0024 vs CSR13C826KD8034 |
CSR23C826KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0024 vs CSR23C826KM |
T212C826K010MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/06-0024 vs T212C826K010MTC |
CSR13C826KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0024 vs CSR13C826KR |
MIL-C-39003/03-4024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-0024 vs MIL-C-39003/03-4024 |