Part Details for M39003/06-4037 by KEMET Corporation
Overview of M39003/06-4037 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/06-4037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
140 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$42.0000 | Buy Now |
|
Quest Components | 4 |
|
$45.5000 | Buy Now | |
DISTI #
M39003/06-4037
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 15V 10% B D-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/06-4037
M39003/06-4037 CAD Models
M39003/06-4037 Part Data Attributes
|
M39003/06-4037
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-4037
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/6C | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-4037
This table gives cross-reference parts and alternative options found for M39003/06-4037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-4037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-4037 vs M39003/03-0137 |
M39003/03-0337H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-4037 vs M39003/03-0337H |
M39003/03-4037 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-4037 vs M39003/03-4037 |
152D396X9015B2 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 39uF | Vishay Intertechnologies | M39003/06-4037 vs 152D396X9015B2 |
T242B396K015PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/06-4037 vs T242B396K015PS7442 |
T242B396K015BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-4037 vs T242B396K015BSC |
T242B396K015CSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/06-4037 vs T242B396K015CSC |
M39003/03-4037H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-4037 vs M39003/03-4037H |
CSR230437 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 39uF | Cornell Dubilier Electronics Inc | M39003/06-4037 vs CSR230437 |
T242B396K015MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/06-4037 vs T242B396K015MS7442 |