Part Details for M39003/09-0064/HSD by Vishay Intertechnologies
Overview of M39003/09-0064/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5010-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, 5.15mm (0.202in), Header. | |
467-8110-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, adv mate, 5.15mm (0.202in), Header. | |
499-5010-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 10 positions, right, 5.15mm (0.202in), Header. |
Price & Stock for M39003/09-0064/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0064/HSD
|
Avnet Americas | Cap Tant Solid 47uF 35V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-0064/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$20.1750 / $22.7574 | Buy Now |