Datasheets
M39003/09-0080/TR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF,

Part Details for M39003/09-0080/TR by Vishay Intertechnologies

Overview of M39003/09-0080/TR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/09-0080/TR

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 500 Partner Stock
  • 2 $56.1800
  • 25 $18.6000
  • 80 $17.8900
  • 200 $17.2000
  • 600 $16.5400
$16.5400 / $56.1800 Buy Now
DISTI # VISHAY M39003/09-0080/TR
PEI Genesis Tantalum Capacitor 500
Buy Now

Part Details for M39003/09-0080/TR

M39003/09-0080/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/09-0080/TR Part Data Attributes

M39003/09-0080/TR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/09-0080/TR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 190 mΩ
JESD-609 Code e0
Leakage Current 0.004 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003/09
Ripple Current 1900 mA
Surface Mount NO
Tan Delta 0.03
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/09-0080/TR

This table gives cross-reference parts and alternative options found for M39003/09-0080/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0080/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR132378 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF Cornell Dubilier Electronics Inc M39003/09-0080/TR vs CSR132378
M39003/09-0080 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-0080/TR vs M39003/09-0080
CSR132858 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Cornell Dubilier Electronics Inc M39003/09-0080/TR vs CSR132858
M39003/09-0180 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-0080/TR vs M39003/09-0180
CSR210080 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-0080/TR vs CSR210080
M39003/01-2378H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-0080/TR vs M39003/01-2378H
M39003/01-2618 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-0080/TR vs M39003/01-2618
M39003/01-6230H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-0080/TR vs M39003/01-6230H
CSR136230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Cornell Dubilier Electronics Inc M39003/09-0080/TR vs CSR136230
M39003/09-3080 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-0080/TR vs M39003/09-3080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/09-0080/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/09-0080/TR by Vishay Intertechnologies

  • Please alert me when M39003/09-0080/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/09-0080/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/09-0080/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/09-0080/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/09-0080/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/09-0080/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: