Part Details for M39003/09-0254 by KEMET Corporation
Overview of M39003/09-0254 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77313-802-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions |
Price & Stock for M39003/09-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T262C226K035RS
|
Avnet Americas | Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: T262C226K035RS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$12.6131 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
M39003/09-0254
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 10% C R-FR Min Qty: 47 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$17.9400 | Buy Now |
Part Details for M39003/09-0254
M39003/09-0254 CAD Models
M39003/09-0254 Part Data Attributes
|
M39003/09-0254
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0254
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0254
This table gives cross-reference parts and alternative options found for M39003/09-0254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C226K035AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0254 vs T262C226K035AS7200 |
T110C226K035SS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T110C226K035SS7442 |
T110C226K035DS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T110C226K035DS7443 |
CSR132546 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/09-0254 vs CSR132546 |
M39003/012546F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0254 vs M39003/012546F |
M39003/09-0154H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0254 vs M39003/09-0154H |
M39003/01-8111/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | M39003/09-0254 vs M39003/01-8111/PR |
CSR136111 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/09-0254 vs CSR136111 |
M39003/09-4054B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | M39003/09-0254 vs M39003/09-4054B/WR |
T215C226K035SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0254 vs T215C226K035SS |