Part Details for M39003/09-20177200 by KEMET Corporation
Overview of M39003/09-20177200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-20177200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-20177200
|
Avnet Abacus | Tantalum Capacitor, 120 uF, 10 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/09-20177200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |