Part Details for M39003/09-2085 by KEMET Corporation
Overview of M39003/09-2085 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-2085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4896
|
Newark | Cap 22Uf 50Vdc 20% 8.92 X 19.96Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/09-2085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.6000 | Buy Now |
DISTI #
T262D226M050BS
|
Avnet Americas | Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: T262D226M050BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 4 |
|
$25.5998 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 2 |
|
$19.5000 | Buy Now |
DISTI #
M39003/09-2085
|
TTI | Tantalum Capacitors - Solid Leaded CSR21G226MB 50D Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$35.7800 | Buy Now |
DISTI #
T262D226M050BS
|
Avnet Americas | Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: T262D226M050BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 4 |
|
$25.5998 | Buy Now |
DISTI #
3017323
|
Farnell | CAP, 22UF, 50V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$46.7681 | Buy Now |
Part Details for M39003/09-2085
M39003/09-2085 CAD Models
M39003/09-2085 Part Data Attributes:
|
M39003/09-2085
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2085
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2085
This table gives cross-reference parts and alternative options found for M39003/09-2085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D226M050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/09-2085 vs T262D226M050SS7442 |
M39003/09-4085 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2085 vs M39003/09-4085 |
M39003/01-7235H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2085 vs M39003/01-7235H |
M39003/01-8235H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2085 vs M39003/01-8235H |
CSR133101 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | M39003/09-2085 vs CSR133101 |
M39003/09-0385H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2085 vs M39003/09-0385H |
M39003/09-3085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2085 vs M39003/09-3085 |
M39003/09-2085 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2085 vs M39003/09-2085 |
M39003/01-7235 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2085 vs M39003/01-7235 |
M39003/01-2621H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2085 vs M39003/01-2621H |