Part Details for M39006/03-1385 by Vishay Sprague
Overview of M39006/03-1385 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol | |
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for M39006/03-1385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$54.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 12uf, 250V, 15±% | 7 |
|
$58.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 12uf, 250V, 15±% | 2 |
|
Buy Now |
Part Details for M39006/03-1385
M39006/03-1385 CAD Models
M39006/03-1385 Part Data Attributes
|
M39006/03-1385
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/03-1385
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 250V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-C-39006/3 | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/03-1385
This table gives cross-reference parts and alternative options found for M39006/03-1385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/03-1385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/03-1382 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 250V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/03-1385 vs M39006/03-1382 |
M39006/03-1333 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 250V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/03-1385 vs M39006/03-1333 |