Part Details for M39006/03-1416 by Vishay Sprague
Overview of M39006/03-1416 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1416CG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416CG#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416IG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC |
Price & Stock for M39006/03-1416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 570 |
|
$59.0400 / $72.0000 | Buy Now |
|
Quest Components | 456 |
|
$60.0000 / $78.0000 | Buy Now |
Part Details for M39006/03-1416
M39006/03-1416 CAD Models
M39006/03-1416 Part Data Attributes
|
M39006/03-1416
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/03-1416
Vishay Sprague
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 14uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 14 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39006/3 | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |