Part Details for M39006/09-6148 by General Electric Company
Overview of M39006/09-6148 by General Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-48ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 48 Positions - 2mm (0.079in) - Right Angle . | |
10131936-148ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 48 Positions , 2.00mm (0.079in) Pitch. | |
98417-F61-48ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 48 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for M39006/09-6148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$40.3830 / $42.0000 | Buy Now |
|
Quest Components | 10 |
|
$45.5000 | Buy Now |