Part Details for M39006/09-6263 by General Electric Company
Overview of M39006/09-6263 by General Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6263IMS#PBF | Analog Devices | 4x 30MHz, 240µA Pwr Eff R2R I/ | |
LTC6263HMS#TRPBF | Analog Devices | 4x 30MHz, 240µA Pwr Eff R2R I/ | |
LTC6263IMS#TRPBF | Analog Devices | 4x 30MHz, 240µA Pwr Eff R2R I/ |
Price & Stock for M39006/09-6263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$47.7684 / $54.0000 | Buy Now |
|
Quest Components | 30 |
|
$54.0000 / $58.5000 | Buy Now |