Part Details for M39006/09-8101 by Vishay Tansitor
Overview of M39006/09-8101 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/09-8101
M39006/09-8101 CAD Models
M39006/09-8101 Part Data Attributes:
|
M39006/09-8101
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8101
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8101
This table gives cross-reference parts and alternative options found for M39006/09-8101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAT107M3013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8101 vs TAT107M3013 |
TWAA107M030CBSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/09-8101 vs TWAA107M030CBSZ00 |
CL65BH101MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/09-8101 vs CL65BH101MPE |
T290C107M030MSC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8101 vs T290C107M030MSC |
TWAA107M030SBSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/09-8101 vs TWAA107M030SBSZ00 |
TWAA107M030CTSZ000 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/09-8101 vs TWAA107M030CTSZ000 |
M39006/22-0113 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8101 vs M39006/22-0113 |
T292C107M030RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8101 vs T292C107M030RS |
CLR658306 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/09-8101 vs CLR658306 |
CL65BH101MPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8101 vs CL65BH101MPE |