There are no models available for this part yet.
Overview of M39006/09-8164 by General Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-164LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions | |
10131318-16412GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, LCP, GW Compatible, Tape and Reel. | |
10131318-1641100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for M39006/09-8164 by General Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$42.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 56uf, 75V, 20±% | 1 |
|
$45.5000 | Buy Now |