Part Details for M39006/09-8261 by NCI
Overview of M39006/09-8261 by NCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68682-617LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch. | |
54122-108261000LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 26 Positions | |
85826-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body. |
Price & Stock for M39006/09-8261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$13.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 15V, 10±% | 9 |
|
$14.3000 | Buy Now |