Part Details for M39006/09-8318 by Vishay Tansitor
Overview of M39006/09-8318 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-183MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-183MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-183 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39006/09-8318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$30.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 4 |
|
$32.5000 | Buy Now |
Part Details for M39006/09-8318
M39006/09-8318 CAD Models
M39006/09-8318 Part Data Attributes
|
M39006/09-8318
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8318
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8318
This table gives cross-reference parts and alternative options found for M39006/09-8318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0345H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8318 vs M39006/30-0345H |
M39006/22-0345H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/09-8318 vs M39006/22-0345H |
M39006/22-0125H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF | Kyocera AVX Components | M39006/09-8318 vs M39006/22-0125H |
M39006/22-0565 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8318 vs M39006/22-0565 |
M39006/22-0345H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8318 vs M39006/22-0345H |
M39006/30-0125H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/09-8318 vs M39006/30-0125H |
M39006/30-0565H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/09-8318 vs M39006/30-0565H |
M39006/30-0565H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8318 vs M39006/30-0565H |
TWCA106K050CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, | Kyocera AVX Components | M39006/09-8318 vs TWCA106K050CLSZ000H |
109D106X9050C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8318 vs 109D106X9050C2E3 |