Part Details for M39006/09-8403 by Vishay Sprague
Overview of M39006/09-8403 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39006/09-8403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$15.5064 / $16.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 14uf, 125V, 20±% | 40 |
|
$17.5000 / $18.2000 | Buy Now |
Part Details for M39006/09-8403
M39006/09-8403 CAD Models
M39006/09-8403 Part Data Attributes
|
M39006/09-8403
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8403
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 14 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-C-39006 | |
Surface Mount | NO | |
Tan Delta | 0.127 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |