Part Details for M39006/09-8449 by Vishay BCcomponents
Overview of M39006/09-8449 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68449-242HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
68449-080HLF | Amphenol Communications Solutions | 68449-080HLF-B/S II DR | |
68449-014HLF | Amphenol Communications Solutions | BERGSTIK II DR POLARIZED |
Price & Stock for M39006/09-8449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 124 |
|
$22.3397 / $26.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 99 |
|
$25.3000 / $28.6000 | Buy Now |